2706-106

Heilind Number:WAG2706-106
Manufacturer:WAGO
Manufacturer Number:2706-106
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-106
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060106
SKU:WAG2706-106

Detailed Description

Introducing the 2706-106, a high-performance PCB terminal block designed for seamless connectivity in electronic applications. Constructed with durable Nylon housing and featuring a reliable Cage Clamp termination method, this terminal block ensures secure and stable connections. The six poles with a 7.5mm pitch offer ample space for wiring, accommodating 20-10 AWG conductor sizes. With a current rating of 41A and voltage rating of 1000V, it guarantees efficient power transmission. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. The gray housing color adds a sleek touch to any PCB assembly. Trust in the 2706-106 for efficient and reliable terminal block solutions.