2706-107

Heilind Number:WAG2706-107
Manufacturer:WAGO
Manufacturer Number:2706-107
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-107
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060107
SKU:WAG2706-107

Detailed Description

Introducing the 2706-107, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. This essential component features a durable Nylon housing and a secure Through Hole mount type, ensuring reliable performance in various environments. Equipped with Cage Clamp termination method and Electrolytic Copper contacts with Tin plating, it guarantees efficient wire connections. With a pitch of 7.5 mm and seven poles, this terminal block offers ample space for wiring. Its UL 94V-0 flammability rating and 1000 V voltage rating make it safe for use in demanding conditions. The 2706-107 is ideal for industrial and commercial applications, providing a dependable solution for your connectivity needs.