2706-108

Heilind Number:WAG2706-108
Manufacturer:WAGO
Manufacturer Number:2706-108
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-108
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060108
SKU:WAG2706-108

Detailed Description

Introducing the 2706-108 PCB Terminal Block, a high-performance connectivity solution for your electronic projects. Designed for easy installation with its Through Hole mount type, this terminal block features a durable Nylon housing in a sleek Gray color. The Cage Clamp termination method ensures secure and reliable connections, while the Electrolytic Copper contacts with Tin plating offer excellent conductivity. With a pitch of 7.5mm and 8 poles in a single level, it is ideal for various applications. Rated for 41A current and 1000V voltage, it guarantees efficient power transmission. RoHS compliant for environmental responsibility, this terminal block is perfect for use in hi-rel environments. Trusted by professionals in the industry, the 2706-108 is a must-have component for your next project.