2706-110

Heilind Number:WAG2706-110
Manufacturer:WAGO
Manufacturer Number:2706-110
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-110
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:10
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060110
SKU:WAG2706-110

Detailed Description

Introducing our PCB Terminal Block, SKU 2706-110, designed for reliable and efficient connectivity in electronic installations. Featuring a durable Nylon housing in a sleek Gray color, this terminal block is built for longevity. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The 10 poles and 1 level configuration offer ample connectivity options, while the 7.5mm pitch allows for easy wiring. Crafted with high-quality Electrolytic Copper contacts plated with Tin, this terminal block ensures excellent conductivity. With a current rating of 41A and voltage rating of 1000V, it guarantees safe and stable performance. RoHS compliant and UL 94V-0 rated for flammability, it meets stringent industry standards. Suitable for wire sizes ranging from 20 to 10 AWG, it is versatile for various applications. Trust in the 2706 series for your PCB mounting needs.