2706-152

Heilind Number:WAG2706-152
Manufacturer:WAGO
Manufacturer Number:2706-152
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-152
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060152
SKU:WAG2706-152

Detailed Description

Introducing the PCB Terminal Block, part number 2706-152. This essential component features a durable Nylon housing in a sleek Gray color, making it both reliable and visually appealing. With a convenient Through Hole mount type and Cage Clamp termination method, installation is a breeze. The Electrolytic Copper contact material with Tin plating ensures excellent conductivity and corrosion resistance. Suitable for a variety of applications, this terminal block has a pitch of 7.5mm and accommodates wire sizes ranging from 20 to 10 AWG. With a high current rating of 41A and voltage rating of 1000V, it guarantees safe and efficient operation. UL 94V-0 rated for flame resistance, this connector is a must-have for any project requiring secure and dependable electrical connections. Upgrade your setup with the 2706-152 PCB Terminal Block.