2706-155

Heilind Number:WAG2706-155
Manufacturer:WAGO
Manufacturer Number:2706-155
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-155
Pitch:7.5 mm
Series:2706
Wire Size:20 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:20 - 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:27060155
SKU:WAG2706-155

Detailed Description

Introducing the 2706-155, a high-performance PCB terminal block designed for secure and efficient wire connections. Constructed with durable nylon housing and featuring a through-hole mount type, this terminal block ensures reliable performance in various applications. The cage clamp termination method, along with electrolytic copper contacts plated with tin, guarantees excellent conductivity and corrosion resistance. With a pitch of 7.5mm and accommodating up to 5 poles on 1 level, it offers versatility in circuit board design. The gray housing color, along with UL 94V-0 flammability rating, ensures safety and compliance. Rated for 41A and 1000V, and compatible with wire sizes ranging from 20 to 10 AWG, this terminal block is ideal for high-power connectivity. Trust the 2706-155 for your PCB terminal block needs, a reliable solution in connecting critical components.