2706-156

Heilind Number:WAG2706-156
Manufacturer:WAGO
Manufacturer Number:2706-156
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-156
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060156
SKU:WAG2706-156

Detailed Description

Introducing the 2706-156, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in industrial applications. Featuring a rugged Nylon housing and Cage Clamp termination method, this terminal block ensures secure and reliable connections. The contact material of Electrolytic Copper with Tin plating offers excellent conductivity and corrosion resistance. With a pitch of 7.5mm, 6 poles, and 1 level, it is ideal for accommodating multiple wires. The Gray housing color, along with UL 94V-0 flammability rating, guarantees safety and durability. Supporting wire sizes from 20 to 10 AWG, and with a current rating of 41A and voltage rating of 1000V, it meets the demands of high-power systems. Trust in the 2706-156 for efficient and robust PCB mounting solutions.