2706-202

Heilind Number:WAG2706-202
Manufacturer:WAGO
Manufacturer Number:2706-202
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-202
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060202
SKU:WAG2706-202

Detailed Description

Introducing the 2706-202 PCB TERMINAL BLOCK, a reliable and high-performance connectivity solution for your electronic projects. This terminal block, part of the 2706 series, features a durable Nylon housing and Through Hole mount type, ensuring secure and stable installation. With Cage Clamp termination method and Electrolytic Copper contacts plated with Tin, it guarantees excellent conductivity and corrosion resistance. The 10mm pitch, 2 poles, and 1 level design offer versatility in wiring configurations. In a sleek Gray housing with UL 94V-0 flammability rating, it meets stringent safety standards. Rated for 41A and 1000V, with wire size compatibility ranging from 20 to 10 AWG, it is suitable for a wide range of applications. Trust in the 2706-202 for efficient and dependable connections in your designs.