2706-206

Heilind Number:WAG2706-206
Manufacturer:WAGO
Manufacturer Number:2706-206
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-206
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060206
SKU:WAG2706-206

Detailed Description

Introducing the 2706-206 PCB Terminal Block, a high-performance connectivity solution for your electronic projects. This terminal block, part of the 2706 series, features a durable Nylon housing in a sleek gray color, ensuring long-lasting reliability. With a through-hole mount type and cage clamp termination method, installation is quick and easy. The 10mm pitch and 6 poles allow for efficient wire connections, accommodating wire sizes ranging from 20 to 10 AWG. Made with electrolytic copper contacts plated with tin, this terminal block offers excellent conductivity and corrosion resistance, with a current rating of 41A and a voltage rating of 1000V. UL 94V-0 rated for safety, it is suitable for a wide range of applications. Upgrade your connectivity with the 2706-206 PCB Terminal Block.