2706-208

Heilind Number:WAG2706-208
Manufacturer:WAGO
Manufacturer Number:2706-208
ECAD Model:
3D Model

Description:

TERMINAL STRIPS WITH OP. LEVER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-208
Pitch:10 mm
Series:2706
Wire Size:20 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:20 - 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:27060208
SKU:WAG2706-208

Detailed Description

Introducing the 2706-208 Terminal Strip with Operating Lever, a versatile and reliable solution for your connectivity needs. Constructed with a durable Nylon housing and featuring through-hole mounting, this terminal strip ensures secure and stable connections. The cage clamp termination method, along with electrolytic copper contacts plated with tin, guarantees excellent conductivity and resistance to corrosion. With a pitch of 10mm and 8 poles in a single level, it offers ample space for wiring. The gray housing color, along with UL 94V-0 flammability rating, ensures safety and compliance. Suitable for wire sizes ranging from 20 to 10 AWG, it can handle a current rating of 41A and voltage rating of 1000V, making it ideal for various industrial applications. RoHS compliant and high in reliability, the 2706-208 is a must-have component in any professional setup.