2706-211

Heilind Number:WAG2706-211
Manufacturer:WAGO
Manufacturer Number:2706-211
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-211
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10 mm
Number of Poles:11
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060211
SKU:WAG2706-211

Detailed Description

Introducing the 2706-211 PCB Terminal Block, a high-performance connectivity solution designed for demanding applications. This terminal block, part of the 2706 series, features a durable Nylon housing in a sleek Gray color, ensuring longevity and reliability. The mount type is Through Hole, with Cage Clamp termination method for secure and efficient wire connections. With 11 poles and 1 level, it offers ample connectivity options. The contact material is Electrolytic Copper with Tin plating, meeting stringent quality standards. It accommodates wire sizes ranging from 20 to 10 AWG, making it versatile for various projects. UL 94V-0 rated for flammability, it guarantees safety. With a current rating of 41A and voltage rating of 1000V, it is suitable for high-power applications. Trust the 2706-211 for your PCB mounting needs, a reliable component in the world of connectors.