2706-252

Heilind Number:WAG2706-252
Manufacturer:WAGO
Manufacturer Number:2706-252
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-252
Pitch:10 mm
Series:2706
Wire Size:20 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:20 - 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:27060252
SKU:WAG2706-252

Detailed Description

Introducing the 2706-252 PCB TERMINAL BLOCK, a high-performance connectivity solution for your electronic projects. This terminal block, from the renowned 2706 series, features a durable Nylon housing in a sleek Gray color, ensuring both strength and aesthetics. With a Through Hole mount type and Cage Clamp termination method, installation is quick and efficient. The contact material is high-quality Electrolytic Copper with Tin plating, providing excellent conductivity and corrosion resistance. This terminal block has a pitch of 10mm, accommodating up to 2 poles and 1 level. It is suitable for wire sizes ranging from 20 to 10 AWG, meeting various application requirements. With a UL 94V-0 flammability rating, you can trust in its safety. The 2706-252 is rated for 41A and 1000V, making it ideal for high-power applications. Whether you're a professional in the industry or a hobbyist, this terminal block is a reliable choice for your connectivity needs. Elevate your projects with the 2706-252.