2706-253

Heilind Number:WAG2706-253
Manufacturer:WAGO
Manufacturer Number:2706-253
ECAD Model:
3D Model

Description:

TRM BLOCK/3P/10MM GRAY W/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-253
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060253
SKU:WAG2706-253

Detailed Description

The 2706-253 Terminal Block offers reliable connectivity in a compact design. With a pitch of 10mm and a through-hole mount type, it ensures secure attachment to your PCB. The housing, made of durable nylon in a sleek gray color, is UL 94V-0 rated for safety. Featuring three poles and one level, it accommodates wire sizes ranging from 20 to 10 AWG. The cage clamp termination method, combined with electrolytic copper contacts plated with tin, guarantees efficient and long-lasting performance. With a current rating of 41A and a voltage rating of 1000V, this terminal block is suitable for a wide range of applications. It is also RoHS compliant, meeting international standards for environmental responsibility. Trust the 2706-253 for your connectivity needs.