2706-254

Heilind Number:WAG2706-254
Manufacturer:WAGO
Manufacturer Number:2706-254
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-254
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060254
SKU:WAG2706-254

Detailed Description

Introducing the 2706-254, a high-performance PCB TERMINAL BLOCK designed for efficient and secure wire connections. This essential component features a durable Nylon housing, ensuring long-lasting durability in various applications. With a convenient Through Hole mount type and Cage Clamp termination method, installation is a breeze. The contact material, Electrolytic Copper plated with Tin, guarantees optimal conductivity and corrosion resistance. Boasting a 10mm pitch, 4 poles, and 1 level, this terminal block accommodates multiple wire sizes (20-10 AWG) with ease. Its UL 94V-0 flammability rating, along with a high current and voltage rating (41A, 1000V), ensures safety and reliability. Perfect for use in Hi-Rel environments, the 2706-254 is a must-have in any professional setup.