2706-256

Heilind Number:WAG2706-256
Manufacturer:WAGO
Manufacturer Number:2706-256
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-256
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060256
SKU:WAG2706-256

Detailed Description

Introducing the 2706-256 PCB TERMINAL BLOCK, a high-performance connectivity solution for your electronic projects. This terminal block, part of the 2706 series, features a durable Nylon housing, making it ideal for demanding industrial environments. With a Through Hole mount type and Cage Clamp termination method, installation is quick and secure. The contact material is Electrolytic Copper with Tin plating, ensuring reliable conductivity. Rated for 41 A and 1000 V, this terminal block can handle high power applications with ease. Its 6 poles and 10 mm pitch provide ample connectivity options, while its UL 94V-0 flammability rating guarantees safety. Suitable for wire sizes ranging from 20 to 10 AWG, it offers versatility in design. Trust the 2706-256 for efficient and dependable connections in your PCB assemblies.