2706-258

Heilind Number:WAG2706-258
Manufacturer:WAGO
Manufacturer Number:2706-258
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-258
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060258
SKU:WAG2706-258

Detailed Description

Introducing the 2706-258 PCB TERMINAL BLOCK, essential for efficient and secure wire connections in electronic assemblies. Crafted with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures reliable performance. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees optimal conductivity. With a pitch of 10mm, 8 poles, and 1 level, it offers versatility in wiring configurations. The Gray housing color, UL 94V-0 flammability rating, and impressive current and voltage ratings of 41A and 1000V respectively, highlight its safety and reliability. Suitable for wire sizes ranging from 20 to 10 AWG, this terminal block is a must-have in any connector setup.