2706-302

Heilind Number:WAG2706-302
Manufacturer:WAGO
Manufacturer Number:2706-302
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-302
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:12.5 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060302
SKU:WAG2706-302

Detailed Description

Introducing the 2706-302 PCB TERMINAL BLOCK, a reliable and high-performance connectivity solution for your electronic projects. Designed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and stable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient and long-lasting performance. With a pitch of 12.5mm and two poles in a single level, it offers flexibility in wiring configurations. The Gray housing color not only blends seamlessly with your setup but also signifies its UL 94V-0 flammability rating for added safety. Accommodating wire sizes ranging from 20 to 10 AWG, it can handle a current rating of 41A at 1000V, making it suitable for a wide range of applications. Rest assured, this terminal block is RoHS compliant, meeting environmental standards. Whether you're working on industrial machinery, telecommunications equipment, or any other project requiring secure wire connections, the 2706-302 is the perfect choice. Upgrade your connectivity solutions today.