2706-303

Heilind Number:WAG2706-303
Manufacturer:WAGO
Manufacturer Number:2706-303
ECAD Model:
3D Model

Description:

TERMINAL STRIPS WITH OP. LEVER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-303
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:12.5 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060303
SKU:WAG2706-303

Detailed Description

The 2706-303 Terminal Strips with Op. Lever are essential components for secure and efficient electrical connections. Constructed with durable Nylon housing and featuring a Through Hole mount type, these terminal strips ensure reliable performance in various applications. The Cage Clamp termination method, alongside Electrolytic Copper contacts with Tin plating, guarantees optimal conductivity and longevity. With a pitch of 12.5 mm, three poles, and one level, they offer versatile connectivity options. The Gray housing color and UL 94V-0 flammability rating prioritize safety and compliance. Supporting wire sizes from 20 to 10 AWG, these terminal strips accommodate a wide range of conductors. With a high current rating of 41 A and a voltage rating of 1000 V, they are suitable for demanding environments. RoHS compliant and suitable for use in PCB Mount Terminal Blocks, these products are essential for any project requiring secure and high-performance electrical connections.