2706-306

Heilind Number:WAG2706-306
Manufacturer:WAGO
Manufacturer Number:2706-306
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-306
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:12.5 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060306
SKU:WAG2706-306

Detailed Description

Introducing the 2706-306 PCB TERMINAL BLOCK, a reliable and high-performance connectivity solution for your electronic projects. Designed with a durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and stable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity and corrosion resistance. With a pitch of 12.5 mm and six poles in a single level, it offers ample space for wire connections. The Gray housing color and UL 94V-0 flammability rating provide added safety. Suitable for wire sizes ranging from 20 to 10 AWG, this terminal block is capable of handling a current rating of 41 A and a voltage rating of 1000 V, making it ideal for various industrial applications. Trust in the 2706-306 for efficient and dependable wire management on your PCBs.