2706-311

Heilind Number:WAG2706-311
Manufacturer:WAGO
Manufacturer Number:2706-311
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-311
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:12.5 mm
Number of Poles:11
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060311
SKU:WAG2706-311

Detailed Description

Introducing the 2706-311 PCB Terminal Block, the perfect solution for secure and efficient wire connections. This terminal block, part of the 2706 series, features a durable Nylon housing in a sleek Gray color. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The contact material is high-quality Electrolytic Copper plated with Tin, ensuring reliable conductivity. Designed for versatility, it accommodates wire sizes ranging from 20 to 10 AWG. Safety is paramount, with a UL 94V-0 flammability rating and a high current and voltage rating of 41A and 1000V respectively. With 11 poles and 1 level, it offers ample connectivity options. Trust in the 2706-311 for your PCB wiring needs.