2706-312

Heilind Number:WAG2706-312
Manufacturer:WAGO
Manufacturer Number:2706-312
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-312
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:12.5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060312
SKU:WAG2706-312

Detailed Description

Introducing the 2706-312, a high-performance PCB TERMINAL BLOCK designed for secure and efficient wire connections in electronic applications. Engineered with durability in mind, this terminal block features a Nylon housing and Electrolytic Copper contacts plated with Tin, ensuring reliable conductivity. The Cage Clamp termination method allows for easy and secure wire installation, accommodating 20-10 AWG wire sizes. With a pitch of 12.5mm and 12 poles, this terminal block offers ample connectivity options, while its UL 94V-0 flammability rating guarantees safety. Rated for 41A and 1000V, it is suitable for high-power applications. Trust in the 2706 series for your PCB mounting needs, where quality and performance meet seamlessly.