2716-103

Heilind Number:WAG2716-103
Manufacturer:WAGO
Manufacturer Number:2716-103
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2716-103
Series:2716
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:10 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:16 - 6 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:630 V
Conductor Size:16 - 6 AWG
Part Aliases:27160103
SKU:WAG2716-103

Detailed Description

The 2716-103 PCB Terminal Block is a reliable and durable connectivity solution for your electronic projects. With a pitch of 10mm and three poles, it allows for secure and efficient wire connections. The cage clamp termination method and electrolytic copper contacts ensure a strong and stable connection, while the tin plating offers excellent conductivity. Operating at temperatures ranging from -35°C to 60°C, it is suitable for a variety of environments. With a current rating of 76A and voltage rating of 630V, it can handle high-power applications with ease. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. The gray nylon housing not only provides durability but also adds a sleek and professional look to your setup. Perfect for use in hi-rel connectors, this terminal block is a must-have for any project requiring reliable PCB mount connectivity.