2716-104

Heilind Number:WAG2716-104
Manufacturer:WAGO
Manufacturer Number:2716-104
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2716-104
Series:2716
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:10 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:16 - 6 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:630 V
Conductor Size:16 - 6 AWG
Part Aliases:27160104
SKU:WAG2716-104

Detailed Description

Introducing the 2716-104 PCB Terminal Block, a versatile and reliable connectivity solution for your electronic projects. This terminal block, part of the 2716 series, features a durable Nylon housing and a secure Through Hole mount type, ensuring stability and longevity in any application. With Cage Clamp termination method and Electrolytic Copper contacts plated with Tin, it guarantees efficient and low-maintenance connections. Operating at temperatures ranging from -35°C to 60°C, it is suitable for a wide range of environments. Its 10mm pitch, 4 poles, and 1 level configuration make it easy to install and use. The Gray housing color, along with UL 94V-0 flammability rating, ensures safety and compliance with regulations. With a current rating of 76A and voltage rating of 630V, it can handle high power applications with ease. RoHS compliant and suitable for use with 16-6 AWG wire sizes, this terminal block is the perfect choice for your PCB connectivity needs.