2716-107

Heilind Number:WAG2716-107
Manufacturer:WAGO
Manufacturer Number:2716-107
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2716-107
Series:2716
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:10 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:16 - 6 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:630 V
Conductor Size:16 - 6 AWG
Part Aliases:27160107
SKU:WAG2716-107

Detailed Description

Introducing the 2716-107 PCB TERMINAL BLOCK, a high-performance connectivity solution for your electronic projects. Featuring a durable Nylon housing in a sleek Gray color, this terminal block is designed for secure Through Hole mounting. With Cage Clamp termination method and Tin-plated Electrolytic Copper contacts, it ensures reliable conductivity. Operating effortlessly in temperatures ranging from -35°C to 60°C, and meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a spacious 10mm pitch and 7 poles, it accommodates wires ranging from 16 to 6 AWG, with a robust current rating of 76A and voltage rating of 630V. Whether for industrial or DIY applications, this terminal block is the perfect choice for efficient and durable wire connections.