2716-108

Heilind Number:WAG2716-108
Manufacturer:WAGO
Manufacturer Number:2716-108
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2716-108
Series:2716
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:10 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:16 - 6 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:630 V
Conductor Size:16 - 6 AWG
Part Aliases:27160108
SKU:WAG2716-108

Detailed Description

Introducing the 2716-108 PCB Terminal Block, a reliable and durable connectivity solution for your electronic projects. Featuring a robust Nylon housing with a stylish Gray finish, this terminal block is designed for secure Through Hole mounting. The Cage Clamp termination method ensures easy and efficient wire connections, while the Electrolytic Copper contacts with Tin plating guarantee excellent conductivity. With a wide operating temperature range from -35°C to 60°C, this terminal block is suitable for various environments. It accommodates wire sizes ranging from 16 to 6 AWG, with a maximum current rating of 76 A and a voltage rating of 630 V, making it perfect for high-power applications. RoHS compliant and UL 94V-0 rated for safety, the 2716-108 is a trusted choice for professionals in the industry.