2716-154

Heilind Number:WAG2716-154
Manufacturer:WAGO
Manufacturer Number:2716-154
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2716-154
Series:2716
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:10 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:16 - 6 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:630 V
Conductor Size:16 - 6 AWG
Part Aliases:27160154
SKU:WAG2716-154

Detailed Description

Introducing the 2716-154 PCB TERMINAL BLOCK, a high-performance connectivity solution designed for demanding industrial applications. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity and resistance to corrosion. With a wide operating temperature range of -35°C to 60°C and a flammability rating of UL 94V-0, this terminal block is suitable for use in harsh environments. Offering 4 poles and 1 level, it accommodates wire sizes ranging from 16 to 6 AWG, with a current rating of 76 A and a voltage rating of 630 V. The Gray housing color adds versatility to its application, while its compliance with industry standards makes it a trusted choice for professionals in the field. Upgrade your connectivity solutions with the 2716-154 and experience superior performance and durability.