2716-155

Heilind Number:WAG2716-155
Manufacturer:WAGO
Manufacturer Number:2716-155
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2716-155
Pitch:10 mm
Series:2716
Wire Size:16 - 6 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:16 - 6 AWG
Current Rating:76 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Part Aliases:27160155
SKU:WAG2716-155

Detailed Description

Introducing our 2716-155 PCB Terminal Block, a reliable and efficient solution for your connectivity needs. Designed for easy installation with its Through Hole mount type, this terminal block features a durable Nylon housing in a sleek Gray color. With a Cage Clamp termination method and Tin-plated Electrolytic Copper contacts, it ensures secure and stable connections. Operating flawlessly in temperatures ranging from -35°C to 60°C, it offers versatility for various environments. Boasting a pitch of 10mm, five poles, and one level, it provides ample connectivity options. UL 94V-0 rated for high flammability safety, it can accommodate wire sizes between 16-6 AWG. With a high current rating of 76A and voltage rating of 630V, it guarantees reliable performance. Trust in the 2716-155 for your terminal block needs.