2716-203

Heilind Number:WAG2716-203
Manufacturer:WAGO
Manufacturer Number:2716-203
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2716-203
Series:2716
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:15 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:16 - 6 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:1000 V
Conductor Size:16 - 6 AWG
Part Aliases:27160203
SKU:WAG2716-203

Detailed Description

Introducing our 2716-203 PCB TERMINAL BLOCK, a vital component for secure and efficient electrical connections. With a rugged Nylon housing and Cage Clamp termination method, this terminal block ensures reliable performance even in harsh environments. The contact material, Electrolytic Copper plated with Tin, guarantees excellent conductivity and corrosion resistance. Operating between -35°C to 60°C, it's suitable for a wide range of applications. With a pitch of 15mm and three poles, it accommodates multiple wires with ease. UL 94V-0 rated for flammability, it prioritizes safety. RoHS compliant and capable of handling up to 76A and 1000V, it meets international standards for quality and environmental responsibility. Trust in the 2716-203 for your connectivity needs.