2716-204

Heilind Number:WAG2716-204
Manufacturer:WAGO
Manufacturer Number:2716-204
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2716-204
Pitch:15 mm
Series:2716
Wire Size:16 - 6 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:16 - 6 AWG
Current Rating:76 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Part Aliases:27160204
SKU:WAG2716-204

Detailed Description

Introducing the 2716-204 PCB Terminal Block, a high-performance connectivity solution for your electronic projects. This terminal block, part of the 2716 series, features a durable Nylon housing and Through Hole mount type, ensuring secure and reliable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity. With a wide operating temperature range of -35°C to 60°C and UL 94V-0 flammability rating, this terminal block is suitable for various environments. Its 15mm pitch, 4 poles, and 1 level configuration accommodate multiple wire sizes (16-6 AWG) with a high current rating of 76A and voltage rating of 1000V. RoHS compliant and meticulously designed for performance, the 2716-204 is the perfect choice for professional-grade terminal block applications.