2716-252

Heilind Number:WAG2716-252
Manufacturer:WAGO
Manufacturer Number:2716-252
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2716-252
Pitch:15 mm
Series:2716
Wire Size:16 - 6 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:16 - 6 AWG
Current Rating:76 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Part Aliases:27160252
SKU:WAG2716-252

Detailed Description

Introducing the 2716-252 PCB TERMINAL BLOCK, a reliable and efficient connectivity solution for your electronic projects. This series 2716 terminal block features a durable Nylon housing and convenient Through Hole mount type, ensuring secure installation. The Cage Clamp termination method with Electrolytic Copper contacts plated with Tin guarantees excellent conductivity. With a wide operating temperature range of -35°C to 60°C, this terminal block is suitable for various environments. Its 15mm pitch, 2 poles, and 1 level design offer versatility in wiring configurations. The Gray housing color and UL 94V-0 flammability rating ensure safety and compliance. Suitable for wire sizes 16-6 AWG, it has a high current rating of 76A and a voltage rating of 1000V. RoHS compliant and designed for reliability, this terminal block is an essential component in the Connectors, PCB Mount Terminal Blocks, and Terminal Blocks categories.