2716-253

Heilind Number:WAG2716-253
Manufacturer:WAGO
Manufacturer Number:2716-253
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2716-253
Series:2716
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:15 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:16 - 6 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:1000 V
Conductor Size:16 - 6 AWG
Part Aliases:27160253
SKU:WAG2716-253

Detailed Description

Introducing the 2716-253, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. This durable terminal block, part of the 2716 series, features a robust Nylon housing and Cage Clamp termination method for secure and efficient wire connections. With a wide operating temperature range of -35°C to 60°C and a UL 94V-0 flammability rating, it ensures reliable performance in various environments. The Electrolytic Copper contacts with Tin plating offer excellent conductivity and corrosion resistance. Supporting wire sizes ranging from 16 to 6 AWG, this terminal block is suitable for a wide range of applications. With a maximum current rating of 76 A and a voltage rating of 1000 V, it guarantees safe and efficient power transmission. RoHS compliant and available in a sleek Gray housing color, the 2716-253 is the perfect choice for your PCB connectivity needs.