2716-255

Heilind Number:WAG2716-255
Manufacturer:WAGO
Manufacturer Number:2716-255
ECAD Model:
3D Model

Description:

PCB TRM STRIP 4PIN/5POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2716-255
Series:2716
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:15 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:16 - 6 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:1000 V
Conductor Size:16 - 6 AWG
Part Aliases:27160255
SKU:WAG2716-255

Detailed Description

Introducing the 2716-255, a high-performance PCB TRM STRIP engineered for seamless connectivity in industrial applications. This 4-pin/5-pole terminal block, part of the renowned 2716 series, features a durable nylon housing in a sleek gray finish. Designed for through-hole mounting, it ensures secure and reliable connections with its cage clamp termination method. The electrolytic copper contacts, plated with tin, guarantee optimal conductivity while the UL 94V-0 flammability rating ensures safety. With a wide operating temperature range from -35°C to 60°C, this terminal block is suitable for harsh environments. It accommodates wire sizes ranging from 16 to 6 AWG, with a current rating of 76A and a voltage rating of 1000V, making it ideal for high-power applications. RoHS compliant and meticulously tested for quality, the 2716-255 is the perfect choice for your terminal block needs.