2716-256

Heilind Number:WAG2716-256
Manufacturer:WAGO
Manufacturer Number:2716-256
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2716-256
Series:2716
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Pitch:15 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:16 - 6 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:1000 V
Conductor Size:16 - 6 AWG
Part Aliases:27160256
SKU:WAG2716-256

Detailed Description

Introducing the 2716-256 PCB Terminal Block, a high-performance connectivity solution designed to streamline your electronic assembly process. Engineered with durable Nylon housing and cage clamp termination, this terminal block ensures secure and reliable connections in even the most demanding environments. With a wide operating temperature range of -35°C to 60°C and UL 94V-0 flammability rating, it guarantees exceptional performance and safety. Featuring six poles and one level, it offers ample connectivity options for your applications. The contact material of electrolytic copper with tin plating ensures optimal conductivity, while the 15mm pitch accommodates wire sizes ranging from 16 to 6 AWG. With a current rating of 76A and voltage rating of 1000V, this terminal block is suitable for a variety of power and signal transmission tasks. Trust in the 2716-256 for efficient and dependable PCB mounting solutions.