| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2773-403/VE00-2500 |
| Part Aliases: | 60416379 |
| SKU: | WAG2773-403/VE00-2500 |
2773-403/VE00-2500
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| WAGO 3-640599-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| WAGO 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| WAGO 39-01-3109 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| WAGO 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO H100X034H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| WAGO 2773-402/VE00-2500 | PUSHWIRE® Splicing Connector, 2-Conductor, White, Bag of 2500 Pieces | ![]() |


