279-686

Heilind Number:WAG279-686
Manufacturer:WAGO
Manufacturer Number:279-686
ECAD Model:
3D Model

Description:

THROUGH TERM BLOCK YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 279-686
Series:279
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.157 in
Overall Height:2.461 in
Part Aliases:51140567
SKU:WAG279-686

Detailed Description

Introducing the 279-686, a high-performance DIN Rail Terminal Block designed for seamless connectivity in industrial and commercial applications. Crafted with durable Nylon housing, this terminal block ensures reliable operation even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions with ease. The compact design, measuring just 0.157 inches in width and 2.461 inches in height, makes it easy to install in tight spaces. RoHS compliant for environmental responsibility, this terminal block is a sustainable choice for your projects. Whether you're working in automation, power distribution, or telecommunications, the 279-686 is the ideal solution for efficient and secure wire termination. Elevate your connectivity with this essential component, part of the 279 series.