279-687

Heilind Number:WAG279-687
Manufacturer:WAGO
Manufacturer Number:279-687
ECAD Model:
3D Model

Description:

GREEN/YELLOW RAIL MOUNT 3COND GND TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 279-687
Series:279
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.157 in
Overall Height:2.461 in
Part Aliases:51160743
SKU:WAG279-687

Detailed Description

Introducing the GREEN/YELLOW RAIL MOUNT 3COND GND TRM BLK ( 279-687) from the 279 series. This durable terminal block features a high-quality nylon housing, ensuring reliable performance in various industrial applications. Designed for DIN rail mounting, it offers easy installation and secure connectivity. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in harsh environments. Measuring 0.157 inches in width and 2.461 inches in height, it provides a compact yet efficient solution for grounding applications. Compliant with RoHS regulations, it is environmentally friendly. Ideal for use in conjunction with DIN Rail Terminal Blocks & Interface Modules, this product is a must-have for any project requiring dependable terminal block connections.