279-832

Heilind Number:WAG279-832
Manufacturer:WAGO
Manufacturer Number:279-832
ECAD Model:
3D Model

Description:

THROUGH TERM BLOCK ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 279-832
Series:279
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.157 in
Overall Height:2.874 in
Part Aliases:51132251
SKU:WAG279-832

Detailed Description

Introducing the THROUGH TERM BLOCK ORANGE ( 279-832), a vital component in our 279 series of connectors. Crafted with durable Nylon housing, this DIN Rail Mount terminal block ensures secure and efficient electrical connections in any industrial setting. With a wide operating temperature range from -60°C to 105°C, it is designed to withstand extreme conditions. Measuring at 0.157 inches in width and 2.874 inches in height, it offers a compact yet sturdy solution for your connectivity needs. Fully RoHS compliant, it meets the latest environmental standards. Ideal for use in hi_rel applications, this terminal block guarantees reliability and performance. Trust in the 279832 for seamless integration in your DIN Rail Terminal Blocks and Interface Modules setup.