279-901

Heilind Number:WAG279-901
Manufacturer:WAGO
Manufacturer Number:279-901
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 279-901
Series:279
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.157 in
Overall Height:2.047 in
Part Aliases:51132591
SKU:WAG279-901

Detailed Description

The ROHS-compliant 279-901 DIN Rail Mount Terminal Block is a reliable and durable solution for industrial connectivity. Constructed from high-quality Nylon, it can withstand a wide range of operating temperatures from -60 °C to 105 °C. With an overall width of 0.157 in and height of 2.047 in, it offers compact yet efficient terminal block functionality. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, this product ensures secure and efficient connections in any application. Stay compliant with environmental regulations and trust in the quality and performance of the 279-901.