279-902

Heilind Number:WAG279-902
Manufacturer:WAGO
Manufacturer Number:279-902
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 279-902
Series:279
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.157 in
Overall Height:2.047 in
Part Aliases:51132595
SKU:WAG279-902

Detailed Description

Introducing the 279-902 DIN Rail Mount Terminal Block, a reliable and efficient solution for your connectivity needs. Constructed with durable Nylon housing material, this terminal block is designed to withstand harsh operating conditions, with a wide temperature range of -60°C to 105°C. Measuring at a compact 0.157 inches in width and 2.047 inches in height, it is perfect for space-constrained installations. Part of the 279 series, it guarantees seamless compatibility and easy integration into your existing setup. With its high-quality construction and precision engineering, you can trust in its performance and durability. Upgrade your connectivity system with the 279-902 and experience seamless and reliable connections like never before.