279-904

Heilind Number:WAG279-904
Manufacturer:WAGO
Manufacturer Number:279-904
ECAD Model:
3D Model

Description:

THROUGH TERM BLOCK BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 279-904
Series:279
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.157 in
Overall Height:2.047 in
Part Aliases:51132603
SKU:WAG279-904

Detailed Description

Introducing the 279-904, a high-performance terminal block designed for seamless connectivity in industrial applications. Made from durable nylon, this DIN rail mount block ensures reliable performance even in harsh environments, with a wide operating temperature range from -60°C to 105°C. Its compact design, measuring just 0.157 inches in width and 2.047 inches in height, allows for easy installation in tight spaces. With RoHS compliance and a focus on quality, this terminal block guarantees efficiency and safety in your connectivity setups. Upgrade to the 279-904 for efficient and secure terminal connections in DIN rail systems.