279-905

Heilind Number:WAG279-905
Manufacturer:WAGO
Manufacturer Number:279-905
ECAD Model:
3D Model

Description:

THROUGH TERM BCK BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 279-905
Series:279
Mount Type:DIN Rail Mount
Overall Width:0.157 in
Overall Height:2.047 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51132607
SKU:WAG279-905

Detailed Description

Introducing our THROUGH TERM BCK BLACK, part of the 279 series of high-quality DIN Rail Terminal Blocks. Constructed from durable nylon, this terminal block is designed for reliable performance in a wide range of applications. With a maximum operating temperature of 105 °C and a minimum operating temperature of -60 °C, it can withstand extreme conditions with ease. The compact design, with an overall width of 0.157 in and overall height of 2.047 in, allows for easy installation on DIN rails. RoHS compliant for environmental responsibility, this terminal block is a dependable choice for your connectivity needs.