279-906

Heilind Number:WAG279-906
Manufacturer:WAGO
Manufacturer Number:279-906
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 279-906
Series:279
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.157 in
Overall Height:2.047 in
Part Aliases:51132611
SKU:WAG279-906

Detailed Description

Introducing the 279-906 DIN Rail Terminal Block, a high-performance connectivity solution designed for industrial applications. Crafted from durable nylon housing, this terminal block ensures reliable performance even in the most demanding environments. With a wide operating temperature range of -60°C to 105°C, it can withstand extreme conditions with ease. The DIN Rail Mount design allows for convenient installation in control panels and cabinets. Measuring just 0.157 inches in width and 2.047 inches in height, it offers space-saving efficiency without compromising on functionality. Perfect for use in hi-rel settings, this terminal block is a must-have for any industrial project. Upgrade your connectivity with the 279-906 and experience unparalleled performance and durability.