280-104

Heilind Number:WAG280-104
Manufacturer:WAGO
Manufacturer Number:280-104
ECAD Model:
3D Model

Description:

TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-104
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:1.673 in
Part Aliases:51158672
SKU:WAG280-104

Detailed Description

Introducing the 280-104 TERMINAL BLOCK, a reliable and versatile connectivity solution for your industrial applications. Part of the 280 series, this terminal block features a durable Nylon housing and is designed for easy DIN Rail Mount installation. With a wide operating temperature range of -60°C to 105°C, it ensures optimal performance even in harsh environments. Measuring just 0.197 inches in width and 1.673 inches in height, it offers a compact yet efficient solution for your wiring needs. Fully RoHS compliant, it meets international standards for environmental responsibility. Whether you're working in telecommunications, automation, or power distribution, the 280-104 is the perfect choice for secure and efficient wire termination.