| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-330 |
| Part Aliases: | 2800330 |
| SKU: | WAG280-330 |
280-330
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 640457-8 | 08P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| WAGO B3F-3122 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 3.85 mm Height, Gray Plunger Color, 6 x 6 mm Model | ![]() |


