280-517

Heilind Number:WAG280-517
Manufacturer:WAGO
Manufacturer Number:280-517
ECAD Model:
3D Model

Description:

DOUBLE-DECK TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-517
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:2.52 in
Part Aliases:51168300
SKU:WAG280-517

Detailed Description

Introducing the 280-517 Double-Deck Terminal Block from our 280 series. This essential connector features a durable nylon housing and is designed for DIN rail mounting, ensuring secure and convenient installation. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in a variety of environments. The compact design, measuring just 0.197 inches in width and 2.52 inches in height, makes it ideal for space-constrained applications. Rest assured of its quality as it complies with RoHS standards. Trust in the reliability of the 280-517 for all your terminal block needs.