280-565

Heilind Number:WAG280-565
Manufacturer:WAGO
Manufacturer Number:280-565
ECAD Model:
3D Model

Description:

ACTUATOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-565
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:3.15 in
Part Aliases:51150687
SKU:WAG280-565

Detailed Description

The ACTUATOR TERMINAL BLOCK ( 280-565) is a crucial component in any industrial setting, designed for reliable and efficient connectivity. Crafted from durable Nylon, it ensures long-lasting performance even in harsh environments. Its DIN Rail Mount feature allows for easy installation, while its wide operating temperature range of -60 °C to 105 °C guarantees versatility in various applications. With an overall width of 0.197 in and height of 3.15 in, it offers a compact yet functional solution for space-constrained setups. Rest assured, this terminal block is RoHS compliant, meeting strict environmental standards. Perfect for use in connectors, DIN rail terminal blocks, and interface modules, it's a must-have for any project requiring secure and high-quality terminal connections.