280-565/280-319

Heilind Number:WAG280-565/280-319
Manufacturer:WAGO
Manufacturer Number:280-565/280-319
ECAD Model:
3D Model

Description:

ACTUATOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-565/280-319
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:3.15 in
Part Aliases:51150689
SKU:WAG280-565/280-319

Detailed Description

Introducing the ACTUATOR TERMINAL BLOCK series 280, designed for reliable and efficient connectivity in industrial settings. Crafted from durable Nylon, this terminal block ensures secure mounting with its DIN Rail Mount compatibility. Operating seamlessly in temperatures ranging from -60 °C to 105 °C, it offers exceptional performance even in extreme conditions. With an overall width of 0.236 in and a height of 3.15 in, it provides a compact yet versatile solution for your connectivity needs. Trust in the quality and functionality of this terminal block, a vital component in any DIN Rail Terminal Blocks & Interface Modules setup.