280-568

Heilind Number:WAG280-568
Manufacturer:WAGO
Manufacturer Number:280-568
ECAD Model:
3D Model

Description:

ACTUATOR SUPPLY TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-568
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.236 in
Overall Height:3.15 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139485
SKU:WAG280-568

Detailed Description

The ACTUATOR SUPPLY TERMINAL BLOCK ( 280-568) is an essential component for efficient and reliable power distribution in industrial settings. Designed for DIN rail mounting, this terminal block is part of the 280 series and features a sturdy Nylon housing. With a wide operating temperature range from -60°C to 105°C, it ensures optimal performance even in harsh conditions. Measuring just 0.236 inches in width and 3.15 inches in height, it offers a compact yet functional solution for connecting actuators. RoHS compliant and suitable for various applications, the ACTUATOR SUPPLY TERMINAL BLOCK is a must-have in the lineup of high-quality DIN rail terminal blocks and interface modules.