280-573

Heilind Number:WAG280-573
Manufacturer:WAGO
Manufacturer Number:280-573
ECAD Model:
3D Model

Description:

SENSOR DISCONNECT TERMINAL BLO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-573
Series:280
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:3.563 in
Part Aliases:51161673
SKU:WAG280-573

Detailed Description

Introducing the SENSOR DISCONNECT TERMINAL BLO, part of the 280 series. Crafted from durable Nylon, this DIN Rail Mount terminal block ensures secure and reliable connections in industrial environments. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions. Its compact design, measuring 0.197 inches in width and 3.563 inches in height, allows for easy installation in tight spaces. Perfect for use in a variety of applications, this terminal block guarantees efficient and safe connectivity. Trust in its quality and performance for all your wiring needs.