280-575

Heilind Number:WAG280-575
Manufacturer:WAGO
Manufacturer Number:280-575
ECAD Model:
3D Model

Description:

ACTUATOR TRM BLK W/GRND

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-575
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:3.563 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51161674
SKU:WAG280-575

Detailed Description

Introducing the ACTUATOR TRM BLK W/GRND ( 280-575) from the 280 series, a high-performance terminal block essential for efficient electrical connections. Crafted from durable Nylon housing material, this DIN Rail Mount type component ensures secure installation in industrial settings. With a wide operating temperature range of -60°C to 105°C, it guarantees reliable performance even in extreme conditions. Measuring 0.197 inches in width and 3.563 inches in height, it offers a compact yet functional solution for your connectivity needs. Fully RoHS compliant, it meets strict environmental standards. Perfect for a variety of applications, this terminal block is a must-have for any project requiring reliable and safe electrical connections.